USD

TO-263-3, TS3B
TO-263-3, TS3B
DDPAK/TO-263-3
LM3940ISX-3.3/NOPB
Digi-Key Part Number
LM3940ISX-3.3/NOPBTR-ND - Tape & Reel (TR)
LM3940ISX-3.3/NOPBCT-ND - Cut Tape (CT)
LM3940ISX-3.3/NOPBDKR-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
LM3940ISX-3.3/NOPB
Supplier
Description
IC REG LIN 3.3V 1A DDPAK/TO263-3
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Linear Voltage Regulator IC 1 Output 1A DDPAK/TO-263-3
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Positive
Output Type
Fixed
Voltage - Input (Max)
7.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.2V @ 100mA
Current - Output
1A
PSRR
-
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-4, D²Pak (3 Leads + Tab), TO-263AA
Supplier Device Package
DDPAK/TO-263-3
Number of Regulators
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Price and Procurement

2,900 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
LM3940ISX-3.3/NOPBTR
LM3940ISX33NOPB
Standard Package500