LM3880MFX-1AC/NOPB is available for purchase but is not normally stocked.
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LM3880MFX-1AC/NOPB | ||
---|---|---|
Digi-Key Part Number | 296-38725-2-ND - Tape & Reel (TR) 296-38725-1-ND - Cut Tape (CT) 296-38725-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LM3880MFX-1AC/NOPB | |
Description | IC PWR SUPPLY SEQUENCER SOT23-6 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Detailed Description | Power Supply Controller Power Supply Sequencer SOT-23-6 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Texas Instruments | |
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Digi-Key Programmable | Not Verified | |
Applications | Power Supply Sequencer | |
Voltage - Input | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 25 µA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | Powering FPGA |
Featured Product | Create your power design now with TI’s WEBENCH® Designer |
PCN Design/Specification | |
PCN Assembly/Origin | Assembly Site 03/Apr/2023 |
Manufacturer Product Page | LM3880MFX-1AC/NOPB Specifications |
HTML Datasheet | LM3880 Datasheet |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
3,000 | $0.62871 | $1,886.13 |
6,000 | $0.59728 | $3,583.68 |
15,000 | $0.57988 | $8,698.20 |
Attribute | Description |
---|---|
Other Names | LM3880MFX-1AC 296-38725-6 296-38725-2 LM3880MFX-1AC/NOPB-ND LM3880MFX-1AC-ND 296-38725-1 |
Standard Package | 3,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
SRK2000DTR | STMicroelectronics | 4,600 | 497-10737-1-ND | $3.50000 | Similar |
APR34509MPTR-G1 | Diodes Incorporated | 0 | APR34509MPTR-G1DICT-ND | $0.41356 | Similar |
LTC2954CDDB-1#TRPBF | Analog Devices Inc. | 2,389 | 505-LTC2954CDDB-1#TRPBFCT-ND | $6.04000 | Similar |
LTC2975CUP#PBF | Analog Devices Inc. | 2,340 | 505-LTC2975CUP#PBF-ND | $23.73000 | Similar |
NCP4305QDR2G | onsemi | 12,650 | NCP4305QDR2G-ND | $0.53000 | Similar |