TLA05ADA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3677TL-ADJ/NOPB

Digi-Key Part Number
296-LM3677TL-ADJ/NOPBTR-ND - Tape & Reel (TR)
296-LM3677TL-ADJ/NOPBCT-ND - Cut Tape (CT)
296-LM3677TL-ADJ/NOPBDKR-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
LM3677TL-ADJ/NOPB
Supplier
Description
IC REG BUCK ADJ 600MA 5DSBGA
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 600mA 5-WFBGA, DSBGA
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Output Type
Adjustable
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
3.3V
Current - Output
600mA
Frequency - Switching
3MHz
Synchronous Rectifier
Yes
Operating Temperature
-30°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
5-WFBGA, DSBGA
Supplier Device Package
5-DSBGA (1.41x1.08)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
500$0.99242$496.21

Additional Resources
AttributeDescription
Other Names
296-LM3677TL-ADJ/NOPBCT
TEXTISLM3677TL-ADJ/NOPB
LM3677TL-ADJ/NOPBDKR
*LM3677TL-ADJ/NOPB
LM3677TL-ADJ/NOPBCT-ND
LM3677TLADJNOPB
LM3677TL-ADJ/NOPBTR-ND
-LM3677TL-ADJ/NOPBCT-ND
LM3677TL-ADJ-ND
LM3677TL-ADJTR
296-LM3677TL-ADJ/NOPBDKR
LM3677TL-ADJ/NOPBCT
LM3677TL-ADJTR-ND
LM3677TL-ADJCT-ND
296-LM3677TL-ADJ/NOPBTR
2156-LM3677TL-ADJ/NOPB-TI
LM3677TL-ADJ/NOPBTR
LM3677TL-ADJ
LM3677TL-ADJDKR
LM3677TL-ADJ/NOPBDKR-ND
LM3677TL-ADJCT
LM3677TL-ADJDKR-ND
Standard Package250