USD

8-SOIC

LM358DRE4

Digi-Key Part Number
296-35907-2-ND - Tape & Reel (TR)
296-35907-1-ND - Cut Tape (CT)
296-35907-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
LM358DRE4
Supplier
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
General Purpose Amplifier 2 Circuit 8-SOIC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
General Purpose
Output Type
-
Slew Rate
0.3V/µs
Current - Supply
500µA (x2 Channels)
Voltage - Supply, Single/Dual (±)
3V ~ 30V, ±1.5V ~ 15V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154"", 3.90mm Width)
Supplier Device Package
8-SOIC
Number of Circuits
2
Gain Bandwidth Product
700kHz
Current - Input Bias
20nA
Voltage - Input Offset
3mV
Current - Output / Channel
40mA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.33.0001
Price and Procurement

Additional Resources
AttributeDescription
Other Names
296-35907-2
LM358DRE4-ND
296-35907-1
296-35907-6
Standard Package2,500
Substitutes (4)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
AP358SG-13Diodes Incorporated196AP358SGDICT-ND$0.43000Direct
MC1458DTSTMicroelectronics7,400497-1948-1-ND$0.61000Direct
LM358DSTMicroelectronics34,988497-18378-ND$2.81000Direct
LM358EDR2GON Semiconductor3,670LM358EDR2GOSCT-ND$0.51000Direct