LM358DRE4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2,814
Unit Price: $1.12000
Datasheet

Similar


Texas Instruments
In Stock: 16,419
Unit Price: $0.93000
Datasheet

Similar


Texas Instruments
In Stock: 49,229
Unit Price: $0.39000
Datasheet

Similar


Texas Instruments
In Stock: 3,898
Unit Price: $1.12000
Datasheet

Similar


Texas Instruments
In Stock: 32,325
Unit Price: $0.94000
Datasheet

Direct


onsemi
In Stock: 8,837
Unit Price: $0.45000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Rohm Semiconductor
In Stock: 11,564
Unit Price: $0.65000
Datasheet

Similar


Rohm Semiconductor
In Stock: 4,208
Unit Price: $0.60000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,498
Unit Price: $0.75000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1,079
Unit Price: $2.50000
Datasheet

Similar


STMicroelectronics
In Stock: 148,390
Unit Price: $2.60000
Datasheet

Similar


STMicroelectronics
In Stock: 20,055
Unit Price: $0.59000
Datasheet

Similar


onsemi
In Stock: 24,598
Unit Price: $0.42000
Datasheet

LM358DRE4

DigiKey Part Number
296-35907-2-ND - Tape & Reel (TR)
296-35907-1-ND - Cut Tape (CT)
296-35907-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM358DRE4
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
General Purpose Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM358DRE4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
0.3V/µs
Gain Bandwidth Product
700 kHz
Current - Input Bias
20 nA
Voltage - Input Offset
3 mV
Current - Supply
500µA (x2 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number