USD

Obsolete item.
8-SOIC

LM358DE4

Digi-Key Part Number
LM358DE4-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
LM358DE4
Supplier
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Detailed Description
General Purpose Amplifier 2 Circuit 8-SOIC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tube
Part Status
Obsolete
Amplifier Type
General Purpose
Output Type
-
Slew Rate
0.3V/µs
Current - Supply
500µA (x2 Channels)
Voltage - Supply, Single/Dual (±)
3V ~ 30V, ±1.5V ~ 15V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154"", 3.90mm Width)
Supplier Device Package
8-SOIC
Number of Circuits
2
Gain Bandwidth Product
700kHz
Current - Input Bias
20nA
Voltage - Input Offset
3mV
Current - Output / Channel
40mA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.33.0001
Price and Procurement

Additional Resources
AttributeDescription
Standard Package75