USD

cms-photo-not-available

LM3561EVM

Digi-Key Part Number
296-49209-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
LM3561EVM
Supplier
Description
EVAL MODULE FOR LM3561
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
LM3561 Outputs LED Driver Evaluation Board
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Box
Part Status
Active
Current - Output / Channel
-
Outputs and Type
-
Voltage - Output
-
Features
-
Voltage - Input
2.7V ~ 5.5V
Supplied Contents
Board(s)
Utilized IC / Part
LM3561
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8473.30.1180
Price and Procurement

Additional Resources
AttributeDescription
Other Names
296-49209
LM3561EVM-ND
Standard Package1