



LM3519MK-20/NOPB | ||
---|---|---|
Digi-Key Part Number | 296-43568-2-ND - Tape & Reel (TR) 296-43568-1-ND - Cut Tape (CT) 296-43568-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LM3519MK-20/NOPB | |
Description | IC LED DRVR RGLTR PWM TSOT23-6 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 20mA TSOT-23-6 | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | LM3519MK-20/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Texas Instruments | |
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 20V | |
Current - Output / Channel | 20mA | |
Frequency | 5.4MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | LM3519 |
Product Training Modules | LED Lighting Driver Solutions |
Design Resources | Lighting Product Selector |
Featured Product | Create your power design now with TI’s WEBENCH® Designer |
PCN Design/Specification | |
HTML Datasheet | LM3519 |
EDA Models | LM3519MK-20/NOPB Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $2.02000 | $2.02 |
10 | $1.81700 | $18.17 |
25 | $1.71440 | $42.86 |
100 | $1.46070 | $146.07 |
250 | $1.37160 | $342.90 |
500 | $1.20014 | $600.07 |
Qty | Unit Price | Ext Price |
---|---|---|
1,000 | $0.99440 | $994.40 |
2,000 | $0.92582 | $1,851.64 |
5,000 | $0.89153 | $4,457.65 |
10,000 | $0.85724 | $8,572.40 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
ADP1655ACBZ-R7 | Analog Devices Inc. | 87,013 | ADP1655ACBZ-R7TR-ND | $1.42000 | Similar |
AP3602AKTR-G1 | Diodes Incorporated | 6,330 | 31-AP3602AKTR-G1CT-ND | $0.48000 | Similar |
BD6164GUT-E2 | Rohm Semiconductor | 2,930 | BD6164GUT-E2CT-ND | $1.33000 | Similar |
IS31BL3508B-STLS2-TR | Lumissil Microsystems | 5,760 | 2521-IS31BL3508B-STLS2-TRCT-ND | $0.58000 | Similar |
LT3474EFE-1#TRPBF | Analog Devices Inc. | 3,595 | LT3474EFE-1#TRPBFCT-ND | $8.51000 | Similar |
Attribute | Description |
---|---|
Other Names | LM3519MK-20/NOPBTR *LM3519MK-20/NOPB LM3519MK-20/NOPBDKR 296-43568-1 296-43568-2 LM3519MK20NOPB LM3519MK-20/NOPBCT-ND 296-43568-6 LM3519MK-20/NOPBTR-ND LM3519MK-20/NOPBCT -LM3519MK LM3519MK-20/NOPBDKR-ND |
Standard Package | 1,000 |