LM3448-120VFLBK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3448-120VFLBK/NOPB

Digi-Key Part Number
LM3448-120VFLBK/NOPB-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
LM3448-120VFLBK/NOPB
Supplier
Description
BOARD EVAL LM3448-120
Detailed Description
LM3448 1, Isolated Outputs LED Driver Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Box
Part Status
Obsolete
Current - Output / Channel
228mA
Outputs and Type
1, Isolated
Voltage - Output
27V
Features
Dimmable
Voltage - Input
180 ~ 265 VAC
Supplied Contents
Board(s)
Utilized IC / Part
LM3448
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS9030.90.6600
Additional Resources
AttributeDescription
Standard Package1