LM3435EVAL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3435EVAL/NOPB

Digi-Key Part Number
296-45743-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
LM3435EVAL/NOPB
Supplier
Description
BOARD EVAL FOR LM3435
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
LM3435 3, Non-Isolated Outputs LED Driver Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Box
Part Status
Active
Current - Output / Channel
1.5A
Outputs and Type
3, Non-Isolated
Voltage - Output
3.5V
Features
-
Voltage - Input
2.7V ~ 5.5V
Supplied Contents
Board(s)
Utilized IC / Part
LM3435
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS9030.90.6600
All prices are in USD
Box
QtyUnit PriceExt Price
1$58.80000$58.80
Additional Resources
AttributeDescription
Other Names
296-45743
LM3435EVAL/NOPB-ND
Standard Package1