USD

LM3410XSDSEPEV/NOPB
LM3410XSDSEPEV/NOPB
Digi-Key Part Number
LM3410XSDSEPEV/NOPB-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
LM3410XSDSEPEV/NOPB
Supplier
Description
EVAL BOARD FOR LM3410XSDSE
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
LM3410 1, Non-Isolated Outputs LED Driver Evaluation Board
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Box
Part Status
Active
Current - Output / Channel
-
Outputs and Type
1, Non-Isolated
Voltage - Output
3V ~ 24V
Features
Thermal Shutdown Protection
Voltage - Input
2.7V ~ 5.5V
Supplied Contents
Board(s)
Utilized IC / Part
LM3410
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

3 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other NamesLM3410XSDSEPEVNOPB
Standard Package1