LM339N/PB is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 33,605
Unit Price: $0.52000
Datasheet

Direct


Texas Instruments
In Stock: 14,318
Unit Price: $1.35000
Datasheet

Similar


Diodes Incorporated
In Stock: 4,000
Unit Price: $0.29000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.20000
Datasheet
14 PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM339N/PB

DigiKey Part Number
LM339NNS-ND
Manufacturer
Manufacturer Product Number
LM339N/PB
Description
IC COMPARATOR 4 GEN PUR 14DIP
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LM339N/PB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Standard (General Purpose)
Number of Elements
4
Output Type
Open-Collector
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Voltage - Input Offset (Max)
5mV @ 30V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
16mA @ 5V
Current - Quiescent (Max)
2.5mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
0°C ~ 70°C
Package / Case
14-DIP (0.300", 7.62mm)
Mounting Type
Through Hole
Supplier Device Package
14-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes