USD

Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
SOT223-3L
LM337IMPX
Digi-Key Part Number
LM337IMPXTR-ND - Tape & Reel (TR)
LM337IMPXCT-ND - Cut Tape (CT)
LM337IMPXDKR-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
LM337IMPX
Supplier
Description
IC REG LIN NEG ADJ 1A SOT223-4
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Linear Voltage Regulator IC Output 1.5A SOT-223-4
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Output Configuration
Negative
Output Type
Adjustable
Voltage - Input (Max)
-40V
Voltage - Output (Min/Fixed)
-1.2V
Voltage - Output (Max)
-37V
Voltage Dropout (Max)
-
Current - Output
1.5A
PSRR
60dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-4
Number of Regulators
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Price BreakUnit PriceExtended Price
2,000$0.97760$1,955.20
Additional Resources
AttributeDescription
Other NamesLM337IMPXTR
Standard Package2,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
LM337IMPX/NOPBTexas Instruments1,733LM337IMPX/NOPBCT-ND$1.58000RoHS Replacement