
LM324AN | ||
---|---|---|
Digi-Key Part Number | 296-9542-5-ND | |
Manufacturer | ||
Manufacturer Product Number | LM324AN | |
Description | IC OPAMP GP 4 CIRCUIT 14DIP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Detailed Description | General Purpose Amplifier 4 Circuit 14-PDIP | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tube | |
Product Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | - | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 45 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 1.5mA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | 0°C ~ 70°C (TJ) | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 14-PDIP | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | LM124,224,324,2902 |
Design Resources | Available In the Digi-Key KiCad Library |
Featured Product | |
PCN Design/Specification | Material Set 30/Mar/2017 |
HTML Datasheet | LM124,224,324,2902 |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.33.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.55000 | $0.55 |
10 | $0.47100 | $4.71 |
25 | $0.44000 | $11.00 |
100 | $0.35180 | $35.18 |
250 | $0.32672 | $81.68 |
500 | $0.27646 | $138.23 |
1,000 | $0.21362 | $213.62 |
2,500 | $0.19477 | $486.93 |
5,000 | $0.18221 | $911.05 |
Attribute | Description |
---|---|
Other Names | -LM324AN-NDR 927-LM324AN LM324ANE4-ND 296-9543-5-ND LM324ANG4-ND LM324ANE4 -296-9542-5 TEXTISLM324AN 2156-LM324AN-TI 927-LM324AN-ND -LM324ANE4-NDR 296-9542-5 296-9543-5 LM324ANG4 -296-9542-5-ND -LM324ANE4 |
Standard Package | 25 |