LM324ADBR

DigiKey Part Number
296-9541-2-ND - Tape & Reel (TR)
296-9541-1-ND - Cut Tape (CT)
296-9541-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM324ADBR
Description
IC OPAMP GP 4 CIRCUIT 14SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
General Purpose Amplifier 4 Circuit 14-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LM324ADBR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
0.5V/µs
Gain Bandwidth Product
1.2 MHz
Current - Input Bias
15 nA
Voltage - Input Offset
2 mV
Current - Supply
1.4mA (x4 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SSOP (0.209", 5.30mm Width)
Supplier Device Package
14-SSOP
Base Product Number
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.64000$0.64
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.22543$450.86
6,000$0.21089$1,265.34
10,000$0.19634$1,963.40
50,000$0.18180$9,090.00
Manufacturers Standard Package

Other Suppliers on DigiKey

8,701In Stock
Ships from Rochester Electronics, LLC