USD

SOT223-3L
LM2937IMPX-5.0/NOPB
Digi-Key Part Number
LM2937IMPX-5.0/NOPBTR-ND - Tape & Reel (TR)
LM2937IMPX-5.0/NOPBCT-ND - Cut Tape (CT)
LM2937IMPX-5.0/NOPBDKR-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
LM2937IMPX-5.0/NOPB
Supplier
Description
IC REG LINEAR 5V 400MA SOT223-4
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Linear Voltage Regulator IC 1 Output 400mA SOT-223-4
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Positive
Output Type
Fixed
Voltage - Input (Max)
26V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1V @ 50mA
Current - Output
400mA
PSRR
-
Control Features
-
Protection Features
Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-4
Number of Regulators
1
Current - Quiescent (Iq)
2mA
Current - Supply (Max)
20mA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

4,608 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
*LM2937IMPX-5.0/NOPB
LM2937IMPX-5.0/NOPBTR
LM2937IMPX50NOPB
Standard Package2,000