LM2903ITLX/NOPB

DigiKey Part Number
296-35171-2-ND - Tape & Reel (TR)
296-35171-1-ND - Cut Tape (CT)
296-35171-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2903ITLX/NOPB
Description
IC COMPARATOR 2 GEN PUR 8DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Comparator General Purpose Open-Collector, Rail-to-Rail 8-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
LM2903ITLX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
General Purpose
Number of Elements
2
Output Type
Open-Collector, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Voltage - Input Offset (Max)
7mV @ 30V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
16mA @ 5V
Current - Quiescent (Max)
2.5mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
700ns
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-WFBGA, DSBGA
Mounting Type
Surface Mount
Supplier Device Package
8-DSBGA
Base Product Number
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.91000$0.91
10$0.81300$8.13
25$0.77200$19.30
100$0.63420$63.42
250$0.59280$148.20
500$0.52388$261.94
1,000$0.41360$413.60
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.38602$1,158.06
6,000$0.36672$2,200.32
15,000$0.35293$5,293.95
Manufacturers Standard Package