LM2830ZQMF/NOPB | ||
---|---|---|
Digi-Key Part Number | 296-51252-2-ND - Tape & Reel (TR) 296-51252-1-ND - Cut Tape (CT) 296-51252-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LM2830ZQMF/NOPB | |
Description | IC REG BUCK ADJ 1A SOT23-5 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SC-74A, SOT-753 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Function | Step-Down | |
Output Configuration | ||
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4.5V | |
Current - Output | ||
Frequency - Switching | 3MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | LM2830 |
Featured Product | Power Management |
Manufacturer Product Page | LM2830ZQMF/NOPB Specifications |
HTML Datasheet | LM2830 |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1,000 | $1.22467 | $1,224.67 |
2,000 | $1.14021 | $2,280.42 |
5,000 | $1.09798 | $5,489.90 |
Attribute | Description |
---|---|
Other Names | 296-51252-2 LM2830ZQMF/NOPB-ND 296-51252-1 2156-LM2830ZQMF/NOPB 296-51252-6 -LM2830ZQMF-NDR TEXTISLM2830ZQMF/NOPB |
Standard Package | 1,000 |