USD

SOT-23-6 PKG
SOT-23-6 PKG
SOT-23-6
LM2776DBVR
Digi-Key Part Number
296-43957-2-ND - Tape & Reel (TR)
296-43957-1-ND - Cut Tape (CT)
296-43957-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
LM2776DBVR
Supplier
Description
IC REG CHARGE PUMP INV SOT23
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Charge Pump Switching Regulator IC Negative Fixed -Vin 1 Output 200mA SOT-23-6
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Ratiometric
Output Configuration
Negative
Topology
Charge Pump
Output Type
Fixed
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
-Vin
Voltage - Output (Max)
-
Current - Output
200mA
Frequency - Switching
2MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

11,132 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
296-43957-2
LM2776DBVR-ND
Standard Package3,000