T05D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2596T-ADJ/NOPB

Digi-Key Part Number
LM2596T-ADJ/NOPB-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
LM2596T-ADJ/NOPB
Supplier
Description
IC REG BUCK ADJ 3A TO220-5
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 3A TO-220-5 Formed Leads
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tube
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Output Type
Adjustable
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
37V
Current - Output
3A
Frequency - Switching
150kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-5 Formed Leads
Supplier Device Package
TO-220-5
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tube
QtyUnit PriceExt Price
1$6.12000$6.12
10$5.49500$54.95
25$5.19440$129.86
100$4.50190$450.19
250$4.27104$1,067.76
500$3.83240$1,916.20
1,000$3.81150$3,811.50

Additional Resources
AttributeDescription
Other Names
2156-LM2596T-ADJ/NOPB
*LM2596T-ADJ/NOPB
-LM2596T-ADJ/NOPB-ND
LM2596TADJNOPB
-LM2596T-ADJ-NDR
LM2596T-ADJ-NDR
TEXTISLM2596T-ADJ/NOPB
Standard Package45
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
LM2596T-ADJ/LF02Texas Instruments105296-49677-ND$6.12000Direct