M14B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2574MX-ADJ

Digi-Key Part Number
LM2574MX-ADJTR-ND - Tape & Reel (TR)
LM2574MX-ADJCT-ND - Cut Tape (CT)
LM2574MX-ADJDKR-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
LM2574MX-ADJ
Supplier
Description
IC REG BUCK ADJ 500MA 14SOIC
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.23V 1 Output 500mA 14-SOIC (0.295", 7.50mm Width)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Output Type
Adjustable
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
1.23V
Voltage - Output (Max)
37V
Current - Output
500mA
Frequency - Switching
52kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.295", 7.50mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)2A (4 Weeks)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001

Additional Resources
AttributeDescription
Other Names
LM2574MX-ADJCT
LM2574MX-ADJTR
LM2574MX-ADJDKR
TEXTISLM2574MX-ADJ
2156-LM2574MX-ADJ-TITR
LM2574MXADJ
Standard Package1,000