TC254P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2574HVN-ADJ/NOPB

Digi-Key Part Number
LM2574HVN-ADJ/NOPB-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
LM2574HVN-ADJ/NOPB
Supplier
Description
IC REG BUCK ADJ 500MA 8DIP
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.23V 1 Output 500mA 8-DIP (0.300", 7.62mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tube
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Output Type
Adjustable
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
60V
Voltage - Output (Min/Fixed)
1.23V
Voltage - Output (Max)
37V
Current - Output
500mA
Frequency - Switching
52kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tube
QtyUnit PriceExt Price
1$6.05000$6.05
10$5.43200$54.32
25$5.13480$128.37
100$4.45030$445.03
250$4.22204$1,055.51
500$3.78842$1,894.21
1,000$3.76775$3,767.75
Additional Resources
AttributeDescription
Other Names
*LM2574HVN-ADJ/NOPB
-LM2574HVN-ADJ/NOPB-ND
2156-LM2574HVN-ADJ/NOPB-TI
TEXTISLM2574HVN-ADJ/NOPB
LM2574HVN-ADJ-NDR
LM2574HVNADJNOPB
Standard Package40