20-TSSOP (Wide, Exposed Pad)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM25576MH/NOPB

Digi-Key Part Number
LM25576MH/NOPB-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
LM25576MH/NOPB
Supplier
Description
IC REG BUCK ADJ 3A 20HTSSOP
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.225V 1 Output 3A 20-PowerTSSOP (0.173", 4.40mm Width)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tube
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Output Type
Adjustable
Number of Outputs
1
Voltage - Input (Min)
6V
Voltage - Input (Max)
42V
Voltage - Output (Min/Fixed)
1.225V
Voltage - Output (Max)
40V
Current - Output
3A
Frequency - Switching
50kHz ~ 1MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
20-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-HTSSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tube
QtyUnit PriceExt Price
1$6.53000$6.53
10$5.86000$58.60
25$5.54040$138.51
100$4.80160$480.16
250$4.55540$1,138.85
500$4.08756$2,043.78
1,000$4.06525$4,065.25

Additional Resources
AttributeDescription
Other Names
-LM25576MH-NDR
LM25576MH
*LM25576MH
2156-LM25576MH/NOPB
*LM25576MH/NOPB
LM25576MH-ND
LM25576MHNOPB
TEXTISLM25576MH/NOPB
Standard Package73