16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16-TSSOP
16-HTSSOP

LM25575QMH/NOPB

Digi-Key Part Number
LM25575QMH/NOPB-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
LM25575QMH/NOPB
Supplier
Description
IC REG BUCK ADJ 1.5A 16HTSSOP
Manufacturer Standard Lead Time
6
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.225V 1 Output 1.5A 16-PowerTSSOP (0.173", 4.40mm Width)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Texas Instruments
Tube
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Output Type
Adjustable
Number of Outputs
1
Voltage - Input (Min)
6V
Voltage - Input (Max)
42V
Voltage - Output (Min/Fixed)
1.225V
Voltage - Output (Max)
40V
Current - Output
1.5A
Frequency - Switching
50kHz ~ 1MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-HTSSOP
1 (Unlimited)
EAR99
8542.39.0001
All prices are in USD
Tube
QtyUnit PriceExt Price
184$4.96288$913.17

2156-LM25575QMH/NOPB-TI
LM25575QMH
LM25575QMH-ND
-LM25575QMH-NDR
LM25575QMHNOPB
NATNSCLM25575QMH/NOPB
92