16-TSSOP Epad Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16-TSSOP Epad Pkg
16-HTSSOP

LM25575MH/NOPB

Digi-Key Part Number
LM25575MH/NOPB-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
LM25575MH/NOPB
Supplier
Description
IC REG BUCK ADJ 1.5A 16HTSSOP
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.225V 1 Output 1.5A 16-PowerTSSOP (0.173", 4.40mm Width)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tube
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Output Type
Adjustable
Number of Outputs
1
Voltage - Input (Min)
6V
Voltage - Input (Max)
42V
Voltage - Output (Min/Fixed)
1.225V
Voltage - Output (Max)
40V
Current - Output
1.5A
Frequency - Switching
50kHz ~ 1MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-HTSSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tube
QtyUnit PriceExt Price
1$5.22000$5.22
10$4.69000$46.90
25$4.43360$110.84
100$3.84260$384.26
250$3.64548$911.37
500$3.27110$1,635.55
1,000$3.25325$3,253.25

Additional Resources
AttributeDescription
Other Names
2156-LM25575MH/NOPB-TI
LM25575MHNOPB
-LM25575MH/NOPB-ND
*LM25575MH/NOPB
-LM25575MH-NDR
Standard Package92
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
LM25575MHTexas Instruments78296-43519-5-ND$6.45000Direct