TJ7A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM22679QTJE-5.0/NOPB

Digi-Key Part Number
296-51234-2-ND - Tape & Reel (TR)
296-51234-1-ND - Cut Tape (CT)
296-51234-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
LM22679QTJE-5.0/NOPB
Supplier
Description
IC REG BUCK 5V 5A TO263-7
Detailed Description
Buck Switching Regulator IC Positive Fixed 5V 1 Output 5A TO-263-7 Thin
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Output Type
Fixed
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
42V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Current - Output
5A
Frequency - Switching
500kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-263-7 Thin
Supplier Device Package
TO-263-7 Thin
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
250$5.77720$1,444.30

Other Suppliers on Digi-Key

6,417In Stock
Shipped by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
296-51234-1
TEXTISLM22679QTJE-5.0/NOPB
296-51234-2
LM22679QTJE-5.0/NOPB-ND
2156-LM22679QTJE-5.0/NOPB
-LM22679QTJE
296-51234-6
Standard Package250