TJ7A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM22678TJ-5.0/NOPB

Digi-Key Part Number
296-49671-2-ND - Tape & Reel (TR)
296-49671-1-ND - Cut Tape (CT)
296-49671-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
LM22678TJ-5.0/NOPB
Supplier
Description
IC REG BUCK 5V 5A TO263-7
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Buck Switching Regulator IC Positive Fixed 5V 1 Output 5A TO-263-7 Thin
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Output Type
Fixed
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
42V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Current - Output
5A
Frequency - Switching
500kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-263-7 Thin
Supplier Device Package
TO-263-7 Thin
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$6.66000$6.66
10$5.98400$59.84
25$5.65720$141.43
100$4.90290$490.29
250$4.65148$1,162.87
500$4.17378$2,086.89
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$4.15100$4,151.00
Additional Resources
AttributeDescription
Other Names
296-49671-6
LM22678TJ-5.0
296-49671-1
296-49671-2
LM22678TJ-5.0-ND
LM22678TJ-5.0/NOPB-ND
Standard Package1,000
Substitutes (4)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
LM22679QTJE-5.0/NOPBTexas Instruments6,417296-51234-1-ND$4.39000Direct
LM22679QTJ-5.0/NOPBTexas Instruments7,350LM22679QTJ-5.0/NOPB-ND$3.86000Direct
LM22679TJ-5.0/NOPBTexas Instruments768LM22679TJ-5.0/NOPBCT-ND$6.53000Direct
LM22679TJE-5.0/NOPBTexas Instruments530LM22679TJE-5.0/NOPBCT-ND$7.03000Direct