
LM22676TJE-5.0/NOPB | ||
---|---|---|
Digi-Key Part Number | LM22676TJE-5.0/NOPBTR-ND - Tape & Reel (TR) LM22676TJE-5.0/NOPBCT-ND - Cut Tape (CT) LM22676TJE-5.0/NOPBDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LM22676TJE-5.0/NOPB | |
Description | IC REG BUCK 5V 3A TO263-7 | |
Manufacturer Standard Lead Time | 26 Weeks | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 3A TO-263-7 Thin | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Function | Step-Down | |
Output Configuration | ||
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263-7 Thin | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | LM22676 Datasheet |
Product Training Modules | |
Video File | WEBENCH PCB Export for Synchronous SIMPLE SWITCHER Devices Wide VIN Power Design with LMZ3 SIMPLE SWITCHER Power Module Layout Tips for Radiated EMI Reduction in Your Designs |
Design Resources | LM22676 Design with WEBENCH® Power Designer |
Featured Product | |
PCN Design/Specification | |
PCN Assembly/Origin | Alt Base Metal 21/Dec/2020 |
Manufacturer Product Page | LM22676TJE-5.0/NOPB Specifications |
HTML Datasheet | LM22676 Datasheet |
EDA Models | LM22676TJE-5.0/NOPB by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $5.87000 | $5.87 |
10 | $5.27300 | $52.73 |
25 | $4.98480 | $124.62 |
100 | $4.32000 | $432.00 |
Qty | Unit Price | Ext Price |
---|---|---|
250 | $4.09848 | $1,024.62 |
500 | $3.67756 | $1,838.78 |
1,250 | $3.13500 | $3,918.75 |
Attribute | Description |
---|---|
Other Names | LM22676TJE-5.0TR LM22676TJE-5.0TR-ND LM22676TJE50NOPB LM22676TJE-5.0/NOPBTR |
Standard Package | 250 |