8-HSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-HSOP
8-HSOP Exposed Pad

LM22676QMRE-5.0/NOPB

Digi-Key Part Number
296-48564-2-ND - Tape & Reel (TR)
296-48564-1-ND - Cut Tape (CT)
296-48564-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
LM22676QMRE-5.0/NOPB
Supplier
Description
IC REG BUCK 5V 3A 8SOPWR
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Buck Switching Regulator IC Positive Fixed 5V 1 Output 3A 8-PowerSOIC (0.154", 3.90mm Width)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Output Type
Fixed
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
42V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Current - Output
3A
Frequency - Switching
500kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-PowerSOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO PowerPad
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$6.75000$6.75
10$6.06500$60.65
25$5.73360$143.34
100$4.96910$496.91
Tape & Reel (TR)
QtyUnit PriceExt Price
250$4.71424$1,178.56
500$4.23008$2,115.04
1,000$4.20700$4,207.00
Additional Resources
AttributeDescription
Other Names
TEXTISLM22676QMRE-5.0/NOPB
296-48564-1
2156-LM22676QMRE-5.0/NOPB-TI
296-48564-2
LM22676QMRE-5.0/NOPB-ND
296-48564-6
-LM22676QMRE-5.0-NDR
-LM22676QMRE
Standard Package250
Substitutes (6)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
LM22676QMRX-5.0/NOPBTexas Instruments24,280LM22676QMRX-5.0/NOPB-ND$2.77000Direct
LM22670QMRE-5.0/NOPBTexas Instruments141LM22670QMRE-5.0/NOPBCT-ND$6.94000Direct
LM22670QMRX-5.0/NOPBTexas Instruments19,677LM22670QMRX-5.0/NOPB-ND$2.84000Direct
LM22673MRE-5.0/NOPBTexas Instruments3,739LM22673MRE-5.0/NOPBCT-ND$6.04000Direct
LM22670MRX-5.0/NOPBTexas Instruments21296-37361-1-ND$5.03000Direct