8-HSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-HSOP
8-HSOP Exposed Pad

LM22674MRX-5.0/NOPB

Digi-Key Part Number
296-41286-2-ND - Tape & Reel (TR)
296-41286-1-ND - Cut Tape (CT)
296-41286-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
LM22674MRX-5.0/NOPB
Supplier
Description
IC REG BUCK 5V 500MA 8SOPWR
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
Buck Switching Regulator IC Positive Fixed 5V 1 Output 500mA 8-PowerSOIC (0.154", 3.90mm Width)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Output Type
Fixed
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
42V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Current - Output
500mA
Frequency - Switching
500kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-PowerSOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO PowerPad
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$3.40000$3.40
10$3.05300$30.53
25$2.88600$72.15
100$2.50110$250.11
250$2.37280$593.20
500$2.12912$1,064.56
1,000$2.11750$2,117.50
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$2.11750$5,293.75
Additional Resources
AttributeDescription
Other Names
LM22674MRX-5.0/NOPB-ND
LM22674MRX-5.0-ND
296-41286-6
LM22674MRX-5.0
296-41286-1
296-41286-2
Standard Package2,500
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
LM22671QMRE-5.0/NOPBTexas Instruments60296-LM22671QMRE-5.0/NOPBCT-ND$4.17000Direct