LF412ACN/NOPB

DigiKey Part Number
LF412ACN/NOPB-ND
Manufacturer
Manufacturer Product Number
LF412ACN/NOPB
Description
IC OPAMP JFET 2 CIRCUIT 8DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LF412ACN/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
15V/µs
Gain Bandwidth Product
4 MHz
Current - Input Bias
50 pA
Voltage - Input Offset
500 µV
Current - Supply
3.6mA (x2 Channels)
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
44 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$4.93000$4.93
10$4.42500$44.25
40$4.18375$167.35
120$3.62583$435.10
280$3.43989$963.17
520$3.08662$1,605.04
1,000$2.60317$2,603.17
2,520$2.47302$6,232.01
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.