16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO7241CQDWRQ1

Digi-Key Part Number
296-36597-2-ND - Tape & Reel (TR)
296-36597-1-ND - Cut Tape (CT)
296-36597-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
ISO7241CQDWRQ1
Supplier
Description
DGTL ISO 4000VPK 4CH 16SOIC
Manufacturer Standard Lead Time
35
Detailed Description
General Purpose Digital Isolator 4000Vpk 4 Channel 25Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Texas Instruments
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
4
Inputs - Side 1/Side 2
3/1
Channel Type
Unidirectional
Voltage - Isolation
4000Vpk
Common Mode Transient Immunity (Min)
25kV/µs
Data Rate
25Mbps
Propagation Delay tpLH / tpHL (Max)
45ns, 45ns
Pulse Width Distortion (Max)
5ns
Rise / Fall Time (Typ)
2ns, 2ns
Voltage - Supply
3.15V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
3 (168 Hours)
EAR99
8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$7.92000$7.92
10$7.15400$71.54
25$6.82120$170.53
100$5.92270$592.27
250$5.65648$1,414.12
500$5.49324$2,746.62
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$5.49325$10,986.50

-296-36597-1-ND
296-36597-1
296-36597-2
-296-36597-1
TEXTISISO7241CQDWRQ1
296-36597-6
ISO7241CQDWRQ1-ND
2156-ISO7241CQDWRQ1
2,000