USD

16-VQFN (exposed pad)
INA3221AIRGVT
Digi-Key Part Number
296-30459-2-ND - Tape & Reel (TR)
296-30459-1-ND - Cut Tape (CT)
296-30459-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
INA3221AIRGVT
Supplier
Description
IC CURRENT SHUNT MONITOR 16VQFN
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Current/Voltage Monitor Regulator High-Side 16-VQFN (4x4)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Current/Voltage Monitor
Sensing Method
High-Side
Accuracy
±0.25%
Voltage - Input
0V ~ 26V
Current - Output
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-VQFN Exposed Pad
Supplier Device Package
16-VQFN (4x4)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
Price and Procurement

5,415 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Import Tariff may apply to this part if shipping to the United States