USD

New Product New Product
SC70-5
INA290A3IDCKT
Digi-Key Part Number
296-INA290A3IDCKTTR-ND - Tape & Reel (TR)
296-INA290A3IDCKTCT-ND - Cut Tape (CT)
296-INA290A3IDCKTDKR-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
INA290A3IDCKT
Supplier
Description
INA290A3IDCKT
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Current Sense Amplifier Circuit - SC-70-5
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Current Sense
Output Type
-
Slew Rate
2V/µs
Current - Supply
370µA
Voltage - Supply, Single/Dual (±)
2.7V ~ 20V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Number of Circuits
1
-3db Bandwidth
900 kHz
Current - Input Bias
20 µA
Voltage - Input Offset
3 µV
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

245 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$3.05000$3.05
10$2.73700$27.37
25$2.58760$64.69
100$2.12750$212.75
Additional Resources
AttributeDescription
Standard Package250