USD

8-VSSOP

INA201AIDGKT

Digi-Key Part Number
296-26069-2-ND - Tape & Reel (TR)
296-26069-1-ND - Cut Tape (CT)
296-26069-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
INA201AIDGKT
Supplier
Description
IC CURRENT MONITOR 3.5% 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Current Monitor Regulator High-Side - 8-VSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Current Monitor
Sensing Method
High-Side
Accuracy
±3.5%
Voltage - Input
-16V ~ 80V
Current - Output
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$3.34000$3.34
10$3.00200$30.02
25$2.83800$70.95
100$2.45970$245.97
Tape & Reel (TR)
QtyUnit PriceExt Price
250$2.33360$583.40
500$2.09392$1,046.96
1,000$1.98730$1,987.30
Additional Resources
AttributeDescription
Other Names
296-26069-2
INA201AIDGKT-ND
Standard Package250