USD

SOT-23-5

INA196AIDBVT

Digi-Key Part Number
296-17166-2-ND - Tape & Reel (TR)
296-17166-1-ND - Cut Tape (CT)
296-17166-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
INA196AIDBVT
Supplier
Description
IC CURRENT MONITOR 3% SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Current Monitor Regulator High-Side - SOT-23-5
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Current Monitor
Sensing Method
High-Side
Accuracy
±3%
Voltage - Input
-16V ~ 80V
Current - Output
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$3.16000$3.16
10$2.83800$28.38
25$2.68320$67.08
100$2.32540$232.54
Tape & Reel (TR)
QtyUnit PriceExt Price
250$2.20612$551.53
500$1.97956$989.78
1,000$1.87875$1,878.75