USD

SOT-23-5

INA139NA/250

Digi-Key Part Number
INA139NA/250TR-ND - Tape & Reel (TR)
INA139NA/250CT-ND - Cut Tape (CT)
INA139NA/250DKR-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
INA139NA/250
Supplier
Description
IC CURRENT MONITOR 0.5% SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Current Monitor Regulator High-Side - SOT-23-5
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Current Monitor
Sensing Method
High-Side
Accuracy
±0.5%
Voltage - Input
2.7V ~ 40V
Current - Output
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.69000$2.69
10$2.41600$24.16
25$2.27920$56.98
100$1.94170$194.17
Tape & Reel (TR)
QtyUnit PriceExt Price
250$1.82320$455.80
500$1.59530$797.65
1,000$1.43620$1,436.20
Additional Resources
AttributeDescription
Other Names
296-9515-2
296-9515-2-ND
INA139NA/250TR
INA139NA/250TR-NDR
INA139NA250
Standard Package250