IMETER-BOOST | |
---|---|
DigiKey Part Number | 296-48233-ND |
Manufacturer | |
Manufacturer Product Number | IMETER-BOOST |
Description | IMETER LAUNCHPAD BOOSTERPACK |
Customer Reference | |
Detailed Description | CC3200, INA226 Current/Voltage Monitor Power Management LaunchPad™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Platform | LaunchPad™ | |
Type | Power Management | |
Function | Current/Voltage Monitor | |
Utilized IC / Part | CC3200, INA226 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |