USD

YFF-6-BGA Pkg
HDC2010YPAT
Digi-Key Part Number
296-47096-2-ND - Tape & Reel (TR)
296-47096-1-ND - Cut Tape (CT)
296-47096-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
HDC2010YPAT
Supplier
Description
LOW POWER HUMIDITY AND TEMPERATU
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Humidity Temperature Sensor 0 ~ 100% RH I²C ±2% 8s Surface Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Humidity, Temperature
Humidity Range
0 ~ 100% RH
Output Type
I²C
Output
11b
Accuracy
±2%
Sensitivity
-
Voltage - Supply
1.62V ~ 3.6V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
6-WFBGA, DSBGA
Supplier Device Package
6-DSBGA
Response Time
8s
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

3,336 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names296-47096-2
Standard Package250