F2800155SPMR

DigiKey Part Number
296-F2800155SPMRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
F2800155SPMR
Description
C2000 32-BIT MCU 120-MHZ 128-KB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
TMS320C28x C2000™ Microcontroller IC 32-Bit Dual-Core 120MHz 128KB (64K x 16) FLASH 64-LQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Core Processor
TMS320C28x
Core Size
32-Bit Dual-Core
Speed
120MHz
Connectivity
CANbus, I2C, SCI, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, I2S, POR, PWM, WDT
Number of I/O
37
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
18K x 16
Voltage - Supply (Vcc/Vdd)
2.8V ~ 3.63V
Data Converters
A/D 21x12b SAR
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-LQFP (10x10)
Package / Case
64-LQFP
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.90494$1,904.94
2,000$1.85926$3,718.52
3,000$1.83639$5,509.17
5,000$1.81104$9,055.20
Manufacturers Standard Package