EMB1499QMH/NOPB

DigiKey Part Number
EMB1499QMH/NOPB-ND
Manufacturer
Manufacturer Product Number
EMB1499QMH/NOPB
Description
IC REG BIDIRECT CURRENT 28HTSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
- Controller, Active Cell Balancing Voltage Regulator IC 1 Output 28-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
EMB1499QMH/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Applications
Controller, Active Cell Balancing
Voltage - Input
10V ~ 14V
Number of Outputs
1
Voltage - Output
-
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
28-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-HTSSOP
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 1,365 View Now
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$15.33000$15.33
10$11.71400$117.14
48$10.29542$494.18
144$9.61465$1,384.51
288$9.28135$2,673.03
528$9.03856$4,772.36
1,008$8.82123$8,891.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

1,365In Stock
Ships from Rochester Electronics, LLC