
EKT-LM4F232 | ||
---|---|---|
Digi-Key Part Number | 296-29684-ND | |
Manufacturer | ||
Manufacturer Product Number | EKT-LM4F232 | |
Description | LM4F232 EVAL BRD | |
Detailed Description | LM4F232 Stellaris® ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Texas Instruments | |
Series | ||
Package | Bulk | |
Product Status | Obsolete | |
Board Type | Evaluation Platform | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M4 | |
Operating System | - | |
Platform | - | |
Utilized IC / Part | LM4F232 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), OLED, Accessories | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | LM4F232 Eval Brd Manual |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | 3A991A2 |
HTSUS | 8473.30.1180 |
Attribute | Description |
---|---|
Other Names | 296-29684 |
Standard Package | 1 |