


DSD1792ADBR | ||
---|---|---|
Digi-Key Part Number | 296-21534-2-ND - Tape & Reel (TR) 296-21534-1-ND - Cut Tape (CT) 296-21534-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DSD1792ADBR | |
Description | IC DAC/AUDIO 24BIT 200K 28SSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Detailed Description | DAC, Audio 24 b 200k DSD, PCM 28-SSOP | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Texas Instruments | |
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Type | DAC, Audio | |
Number of Channels | 3 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 200k | |
Data Interface | DSD, PCM | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 3V ~ 3.6V, 5V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | DSD1792A |
Product Training Modules | Data Converter Basics |
PCN Design/Specification | |
PCN Packaging | Marking Change 24/Mar/2021 |
Manufacturer Product Page | DSD1792ADBR Specifications |
HTML Datasheet | DSD1792A |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $26.29000 | $26.29 |
10 | $24.25100 | $242.51 |
25 | $23.16120 | $579.03 |
100 | $20.70880 | $2,070.88 |
250 | $19.75508 | $4,938.77 |
500 | $19.27950 | $9,639.75 |
Qty | Unit Price | Ext Price |
---|---|---|
2,000 | $17.25450 | $34,509.00 |
Attribute | Description |
---|---|
Other Names | 2156-DSD1792ADBR-296 |
Standard Package | 2,000 |