60-WQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60-WQFN
60-WQFN

DS90UR916QSQX/NOPB

Digi-Key Part Number
296-37351-2-ND - Tape & Reel (TR)
296-37351-1-ND - Cut Tape (CT)
296-37351-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
DS90UR916QSQX/NOPB
Supplier
Description
IC SER/DESER 60WQFN
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
1.82Gbps Deserializer 1 Input 24 Output 60-WQFN (9x9)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Deserializer
Data Rate
1.82Gbps
Input Type
FPD-Link II, LVDS
Output Type
LVCMOS
Number of Inputs
1
Number of Outputs
24
Voltage - Supply
1.71V ~ 1.89V, 3V ~ 3.6V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
60-WFQFN Exposed Pad
Supplier Device Package
60-WQFN (9x9)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$8.56275$17,125.50
Additional Resources
AttributeDescription
Other Names
DS90UR916QSQX/NOPB-ND
296-37351-1
-296-37351-1-ND
296-37351-2
-DS90UR916QSQX/NOPB-ND
296-37351-6
Standard Package2,000