DS26C32ATMX/NOPB | ||
---|---|---|
Digi-Key Part Number | DS26C32ATMX/NOPBTR-ND - Tape & Reel (TR) DS26C32ATMX/NOPBCT-ND - Cut Tape (CT) DS26C32ATMX/NOPBDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DS26C32ATMX/NOPB | |
Description | IC RECEIVER 0/4 16SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Detailed Description | 0/4 Receiver RS422, RS423 16-SOIC | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | DS26C32ATMX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Texas Instruments | |
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Type | Receiver | |
Protocol | RS422, RS423 | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Receiver Hysteresis | 60 mV | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | DS26C32AT/AM |
PCN Design/Specification | Copper Wire Update 14/May/2015 |
PCN Assembly/Origin | Mult Devices Assembly 22/Jan/2018 |
HTML Datasheet | DS26C32AT/AM |
EDA Models | DS26C32ATMX/NOPB Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.80000 | $1.80 |
10 | $1.61400 | $16.14 |
25 | $1.52240 | $38.06 |
100 | $1.29720 | $129.72 |
250 | $1.21808 | $304.52 |
500 | $1.06580 | $532.90 |
1,000 | $0.88309 | $883.09 |
Qty | Unit Price | Ext Price |
---|---|---|
2,500 | $0.82219 | $2,055.47 |
5,000 | $0.79174 | $3,958.70 |
12,500 | $0.76129 | $9,516.12 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
AM26C32MDREP | Texas Instruments | 2,331 | 296-23458-1-ND | $4.23000 | Upgrade |
AM26C32CD | Texas Instruments | 570 | 296-6786-5-ND | $1.61000 | Similar |
AM26C32CDR | Texas Instruments | 1,367 | 296-24345-1-ND | $1.53000 | Similar |
AM26C32ID | Texas Instruments | 9,686 | 296-6788-5-ND | $1.73000 | Similar |
AM26C32QD | Texas Instruments | 8 | 296-13868-5-ND | $1.91000 | Similar |
Attribute | Description |
---|---|
Other Names | DS26C32ATMX/NOPBCT DS26C32ATMXNOPB DS26C32ATMXTR-NDR DS26C32ATMX/NOPBTR -DS26C32ATMX/NOPBCT *DS26C32ATMX/NOPB -DS26C32ATMX/NOPBCT-ND DS26C32ATMX/NOPBDKR |
Standard Package | 2,500 |