DS10CP152EVK/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS10CP152EVK/NOPB

Digi-Key Part Number
DS10CP152EVK/NOPB-ND
Manufacturer
Manufacturer Product Number
DS10CP152EVK/NOPB
Description
KIT DEV DS10CP152 2X2 CROSSPOINT
Detailed Description
DS10CP152 LVDS, Crosspoint Switch/Multiplexer Interface Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Box
Product Status
Obsolete
Type
Interface
Function
LVDS, Crosspoint Switch/Multiplexer
Embedded
-
Utilized IC / Part
DS10CP152
Primary Attributes
-
Supplied Contents
Board(s)
Secondary Attributes
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN5A991B1
HTSUS9030.90.6600
Additional Resources
AttributeDescription
Other Names
DS10CP152EVK
DS10CP152EVK-ND
DS10CP152EVKNOPB
Standard Package1