USD

8-SON
DRV8601DRBT
Digi-Key Part Number
296-47176-2-ND - Tape & Reel (TR)
296-47176-1-ND - Cut Tape (CT)
296-47176-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
DRV8601DRBT
Supplier
Description
IC MOTOR DRIVER 2.5V-5.5V 8SON
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
- Motor Driver Power MOSFET Parallel 8-SON (3x3)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
ERM, LRA
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Differential
Interface
Parallel
Technology
Power MOSFET
Step Resolution
-
Applications
Haptic Feedback
Current - Output
400mA
Voltage - Supply
2.5V ~ 5.5V
Voltage - Load
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-SON (3x3)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
Price and Procurement

211 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
296-47176-2
DRV8601DRBT-ND
Standard Package250