
DRV602PWR | |
|---|---|
DigiKey Part Number | 296-24081-2-ND - Tape & Reel (TR) 296-24081-1-ND - Cut Tape (CT) 296-24081-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV602PWR |
Description | IC AMP CLASS AB STEREO 14TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV602PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | - | |
Voltage - Supply | 3V ~ 5.5V | |
Features | Depop, Differential Inputs, Short-Circuit Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.03000 | $2.03 |
| 10 | $1.49600 | $14.96 |
| 25 | $1.36320 | $34.08 |
| 100 | $1.21700 | $121.70 |
| 250 | $1.14736 | $286.84 |
| 500 | $1.10536 | $552.68 |
| 1,000 | $1.07079 | $1,070.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.77875 | $1,557.50 |

