DRV5056A2ELPGQ1 | |
---|---|
DigiKey Part Number | 296-DRV5056A2ELPGQ1-ND |
Manufacturer | |
Manufacturer Product Number | DRV5056A2ELPGQ1 |
Description | SENSOR HALL EFFECT ANALOG TO92-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | DRV5056A2ELPGQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | 39mT | |
Voltage - Supply | 3V ~ 3.6V, 4.5V ~ 5.5V | |
Current - Supply (Max) | 10mA | |
Current - Output (Max) | 1mA | |
Resolution | - | |
Bandwidth | 20kHz | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | Temperature Compensated | |
Supplier Device Package | TO-92-3 | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 Short Body | |
Base Product Number |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Bulk | 1 | $2.92000 | $2.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.92000 | $2.92 |
5 | $2.45600 | $12.28 |
10 | $2.28300 | $22.83 |
25 | $2.07160 | $51.79 |
50 | $1.92480 | $96.24 |
100 | $1.78870 | $178.87 |
500 | $1.50880 | $754.40 |
1,000 | $1.40227 | $1,402.27 |
5,000 | $1.18319 | $5,915.95 |