USD

RTJ-20-PWQFN Pkg
RTJ-20-PWQFN Pkg
20-QFN (4x4)
DRV425RTJT
Digi-Key Part Number
296-43150-2-ND - Tape & Reel (TR)
296-43150-1-ND - Cut Tape (CT)
296-43150-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
DRV425RTJT
Supplier
Description
SENSOR FLUXGATE ANALOG 20QFN
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Fluxgate Sensor Single Axis 20-QFN (4x4)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Fluxgate
Axis
Single
Output Type
Analog Voltage
Sensing Range
±2mT
Voltage - Supply
3V ~ 5.5V
Current - Supply (Max)
-
Current - Output (Max)
-
Resolution
-
Bandwidth
47kHz, 32kHz
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Supplier Device Package
20-QFN (4x4)
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Price and Procurement

840 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.